6ohm PTC Thermistors:

4 produit(s) trouvé(s)
Trouvez une vaste gamme de 6ohm PTC Thermistors dans Newark Électronique Canada. Nous stockons une large gamme de PTC Thermistors, tels que 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors provenant des plus grands fabricants mondiaux, notamment : Epcos, Vishay & Amphenol Advanced Sensors.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
98K8293

RoHS

Date/Lot Code

Each
1+
1,210 $
10+
1,150 $
25+
1,090 $
50+
1,040 $
100+
0,997 $
Plus de tarifs
Min : 1 / Mult : 1
6ohm
Through Hole
Through Hole
PTCCL
30V
Overload & Over Temperature Protection
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
270mA
Lead (17-Jan-2023)
405mA
135°C
145°C
5mm
69AH6797

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
2,510 $
Min : 1 / Mult : 1
6ohm
Through Hole
Through Hole
B59840
265V
Over Current Protection, Short Circuit Protection
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
330mA
Lead (27-Jun-2024)
660mA
-
-
17.5mm
80AK2875

RoHS

Date/Lot Code

Each
1+
2,650 $
10+
2,460 $
25+
2,280 $
50+
2,100 $
100+
1,950 $
Plus de tarifs
Min : 1 / Mult : 1
6ohm
Through Hole
Through Hole
B598 Series
265V
Over Current Protection, Short Circuit Protection
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
170mA
No SVHC (21-Jan-2025)
350mA
-
-
17.5mm
84R6602

RoHS

AMPHENOL ADVANCED SENSORS
Each
1000+
3,120 $
Min : 1000 / Mult : 1
6ohm
Through Hole
-
YQ Series
265V
-
0°C
Over Current, Over Temperature & Over Voltage Protection
60°C
Disc, Radial Leaded
-
390mA
No SVHC (07-Jul-2017)
780mA
-
120°C
17.5mm
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM