SMD PTC Thermistors :
58 produit(s) trouvé(s)Trouvez une vaste gamme de SMD PTC Thermistors dans Newark Électronique Canada. Nous stockons une large gamme de PTC Thermistors, tels que SMD PTC Thermistors provenant des plus grands fabricants mondiaux, notamment : TDK, Murata, Vishay & TE Connectivity - Citec.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,309 $ 25+ 0,274 $ 50+ 0,269 $ 100+ 0,262 $ 250+ 0,245 $ Plus de tarifs | 33ohm | SMD | SMD | POSISTOR PRG Series | 24V | Over Current Protection | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 36mA | 71mA | No SVHC (04-Feb-2026) | - | - | |||||
MURATA | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,303 $ 25+ 0,270 $ 50+ 0,263 $ 100+ 0,256 $ 250+ 0,245 $ Plus de tarifs | 470ohm | SMD | SMD | POSISTOR PRG Series | 24V | Over Current Protection | Over Current Protection | -10°C | 60°C | Chip | ± 20% | 10mA | 55mA | No SVHC (04-Feb-2026) | - | - | |||||
MURATA | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,408 $ 25+ 0,367 $ 50+ 0,359 $ 100+ 0,351 $ 250+ 0,335 $ Plus de tarifs | 47ohm | SMD | SMD | POSISTOR PRG Series | 24V | Over Current Protection | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 29mA | 61mA | No SVHC (04-Feb-2026) | - | - | |||||
Each | 1+ 1,700 $ 10+ 1,600 $ 25+ 1,520 $ 50+ 1,450 $ 100+ 1,390 $ Plus de tarifs | 10kohm | SMD | SMD | TFPT Series | 50V | Automotive | Automotive | -55°C | 150°C | Chip | ± 5% | - | - | To Be Advised | AEC-Q200 | AEC-Q200 | ||||||
MURATA | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,306 $ 25+ 0,271 $ 50+ 0,266 $ 100+ 0,259 $ 250+ 0,246 $ Plus de tarifs | 100ohm | SMD | SMD | POSISTOR PRG Series | 24V | Over Current Protection | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 21mA | 45mA | No SVHC (04-Feb-2026) | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,300 $ 25+ 1,220 $ 50+ 1,170 $ 100+ 1,130 $ 250+ 1,080 $ Plus de tarifs | 10kohm | SMD | SMD | TFPT Series | 50V | Temperature Compensation and Sensing | Temperature Compensation and Sensing | -55°C | 150°C | Chip | ± 1% | - | - | To Be Advised | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,040 $ 25+ 0,978 $ 50+ 0,921 $ 100+ 0,868 $ 250+ 0,812 $ Plus de tarifs | 220ohm | SMD | SMD | B59622 Series | 60V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 20mA | 40mA | No SVHC (25-Jun-2025) | - | - | ||||||
Each | 1+ 1,530 $ 10+ 1,420 $ 25+ 1,300 $ 50+ 1,170 $ 100+ 1,120 $ Plus de tarifs | 27ohm | SMD | SMD | B59606 Series | 30VDC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 90mA | 180mA | No SVHC (27-Jun-2024) | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,612 $ 25+ 0,573 $ 50+ 0,545 $ 100+ 0,520 $ 250+ 0,497 $ Plus de tarifs | 470ohm | SMD | SMD | POSISTOR PRF Series | 32V | Overheat Sensing | Overheat Sensing | -40°C | 150°C | Chip | ± 50% | - | - | No SVHC (04-Feb-2026) | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,010 $ 25+ 0,946 $ 50+ 0,905 $ 100+ 0,869 $ 250+ 0,819 $ Plus de tarifs | 680ohm | SMD | SMD | B59701 Series | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | Chip | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,220 $ 10+ 3,280 $ 25+ 3,030 $ 50+ 2,770 $ 100+ 2,580 $ Plus de tarifs | 55ohm | SMD | SMD | B59115 Series | 80V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 70mA | 145mA | Lead (25-Jun-2025) | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,220 $ 10+ 1,120 $ 25+ 1,010 $ 50+ 0,934 $ 100+ 0,868 $ Plus de tarifs | 125ohm | SMD | SMD | B59707 Series | 80V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 50mA | 90mA | No SVHC (27-Jun-2024) | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,454 $ 25+ 0,404 $ 50+ 0,394 $ 100+ 0,384 $ 250+ 0,366 $ Plus de tarifs | 470ohm | SMD | SMD | POSISTOR PRF Series | 32V | Overheat Sensing | Overheat Sensing | -20°C | 140°C | Chip | ± 50% | - | - | No SVHC (04-Feb-2026) | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,290 $ 10+ 3,350 $ 25+ 3,100 $ 50+ 2,840 $ 100+ 2,650 $ Plus de tarifs | 4.6ohm | SMD | SMD | B59201 Series | 30VDC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 165mA | 340mA | No SVHC (25-Jun-2025) | AEC-Q200 | AEC-Q200 | ||||||
MURATA | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,693 $ 10+ 0,655 $ 25+ 0,608 $ 50+ 0,580 $ 100+ 0,555 $ Plus de tarifs | 15ohm | SMD | SMD | POSISTOR PRG Series | 20V | Over Current Protection | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 59mA | 140mA | No SVHC (04-Feb-2026) | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,529 $ 25+ 0,463 $ 50+ 0,427 $ 100+ 0,391 $ 250+ 0,365 $ Plus de tarifs | 470ohm | SMD | SMD | B59641 Series | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | - | No SVHC (25-Jun-2025) | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,445 $ 25+ 0,398 $ 50+ 0,385 $ 100+ 0,374 $ 250+ 0,331 $ Plus de tarifs | 470ohm | SMD | SMD | B59641 Series | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | - | No SVHC (25-Jun-2025) | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,490 $ 10+ 3,230 $ 25+ 3,120 $ 50+ 2,730 $ 100+ 2,560 $ Plus de tarifs | 13ohm | SMD | SMD | B59101 Series | 30VDC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 170mA | 355mA | No SVHC (25-Jun-2025) | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,150 $ 25+ 1,080 $ 50+ 1,040 $ 100+ 0,989 $ 250+ 0,915 $ Plus de tarifs | 680ohm | SMD | SMD | B59701 Series | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | - | No SVHC (27-Jun-2024) | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,625 $ 25+ 0,587 $ 50+ 0,562 $ 100+ 0,537 $ 250+ 0,505 $ Plus de tarifs | 680ohm | SMD | SMD | B59721 Series | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | - | No SVHC (25-Jun-2025) | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,978 $ 25+ 0,921 $ 50+ 0,880 $ 100+ 0,846 $ 250+ 0,795 $ Plus de tarifs | 680ohm | SMD | SMD | B59701 Series | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | - | No SVHC (27-Jun-2024) | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,544 $ 25+ 0,509 $ 50+ 0,487 $ 100+ 0,465 $ 250+ 0,435 $ Plus de tarifs | 470ohm | SMD | SMD | B59641 Series | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | - | No SVHC (25-Jun-2025) | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,580 $ 10+ 3,310 $ 25+ 2,840 $ 50+ 2,660 $ 100+ 2,530 $ Plus de tarifs | 55ohm | SMD | SMD | B59115 Series | 80V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 40mA | 85mA | No SVHC (25-Jun-2025) | AEC-Q200 | - | ||||||
MURATA | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,672 $ 25+ 0,663 $ 50+ 0,634 $ 100+ 0,608 $ 250+ 0,579 $ Plus de tarifs | 6.8ohm | SMD | SMD | POSISTOR PRG Series | 30VDC | Over Current Protection | Over Current Protection | -10°C | 60°C | Chip | ± 20% | 120mA | 55mA | No SVHC (04-Feb-2026) | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,490 $ 25+ 0,438 $ 50+ 0,430 $ 100+ 0,420 $ 250+ 0,395 $ Plus de tarifs | 470ohm | SMD | SMD | B59641 Series | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | Chip | ± 50% | - | - | No SVHC (25-Jun-2025) | AEC-Q200 | AEC-Q200 | ||||||