Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantMULTICOMP PRO
Réf. Fabricant555-6386Copie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande88C8880
Votre numéro de pièce
32 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 35,730 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
35,73 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP PRO
Réf. Fabricant555-6386Copie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande88C8880
Fiche technique
Transducer FunctionTweeter
Power Rating RMS10W
Driver TypeCoaxial
External Diameter - Metric206mm
Impedance-
Sensitivity (dB)86dB
External Width - Metric-mm
Power Rating Nom10W
Resonant Frequency-
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial8.11"
Product Dimensions-
External Width - Imperial-"
Frequency Range70Hz to 17kHz
Frequency Response Min50Hz
Frequency Response Max20kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max20W
External Length - Metric-
External Depth - Metric76.2mm
External Length - Imperial-
External Depth - Imperial3"
SVHCNo SVHC (25-Jun-2020)
Aperçu du produit
8" Two-Way Speaker w/70V Transformer General purpose 8" speaker is commonly used with ceiling baffles in large scale background music and paging systems. Two way design incorporates a 2" cone tweeter, providing excellent fidelity, superior to that of conventional paging speakers, making this an ideal replacement or upgrade in existing systems. Attached 70V transformer has multiple taps up to 10W, and is easily bypassed for standard 8Ω use.
- High fidelity two-way design
- Pre mounted 70V transformer
- Easy compatibility with large background music and paging systems
- Power capacity: 10W/20W RMS/peak
- Frequency response: 50Hz ~ 20KHz
- Tweeter size: 2"
- Magnet weight: 10 oz.
- Voice coil diameter (woofer): 1"
- Sensitivity: 86dB (W/M)
- 70V transformer taps: 0.63W, 1.25W, 5W, 10WDimensions:
- Overall frame diameter: 8.125"
- Required cutout: 7.25"
- Overall depth: 3"
Spécifications techniques
Transducer Function
Tweeter
Driver Type
Coaxial
Impedance
-
External Width - Metric
-mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
-
Frequency Range
70Hz to 17kHz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2020)
Power Rating RMS
10W
External Diameter - Metric
206mm
Sensitivity (dB)
86dB
Power Rating Nom
10W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
8.11"
External Width - Imperial
-"
Frequency Response Min
50Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
20W
External Depth - Metric
76.2mm
External Depth - Imperial
3"
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2020)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit