| Quantité | Prix |
|---|---|
| 1+ | 1 918,350 $ |
Informations produit
Aperçu du produit
The TDR500/3 from Megger is a handheld time domain reflectometer. It is a hand held, compact time domain reflectometer for locating faults on metallic cables. It has a minimum resolution of 0.1m and a 5km maximum range depending on velocity factor selected and cable type. Four output impedances are available (25ohm, 50 ohm, 75ohm and 100 ohm) and a velocity factor between 0.2 and 0.99 will meet any cable test requirements. The TDR500/3 has a simple selection option which together with a 4 way control switch offers an intuitive operation for the user. An AUTO selection option ensures that the most effective parameters are selected depending on the range required, aiding rapid diagnosis of the TDR trace. A clear operator controlled cursor allows instant measurement of the distance to the fault. A trace HOLD feature also allows the operator to hold a trace on the screen, something not seen on most other handheld TDRs.
- Backlit graphics monochrome LCD (256 x 128 pixel)
- Adjustable display contrast, resolution to 0.1m
- Power blocking filter not required
- Environmental protection to IP54
- 2ns pulse for near end fault location
- AUTO option selecting gain and pulse for each range
- Display distance in metres or feet
- Complies with IEC61010-1, BS EN 61326-1 standards
- Dimension is 230mm x 115mm x 48mm and weight is 0.6Kg
- Operating temperature range from 15°C to +50°C
Applications
Test & Measurement
Contenu
Time domain reflectometer, Hard case, Miniature clip test lead set, User guide CD.
Spécifications techniques
Time Domain Reflectometer
230mm
48mm
No SVHC (12-Jan-2017)
-
115mm
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit