Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 484,300 $ |
Informations produit
Aperçu du produit
The 212159 is a MJ159 Hand-cranked Insulation Tester designed for convenience and ease-of-use when testing complex or larger electrical installations and commissioning, servicing or maintaining electrical equipment. Quality is crafted into every major MEGGER® insulation tester with excellent test voltage regulation, direct measurement readout and an external guard terminal to eliminate surface leakage current from the measurement. For general purpose testing which include a low-voltage model. It is designed for the safe testing of motors, generators. cables, switchgear, transformers, distribution networks, industrial and domestic installations, components and appliances.
- No scale multipliers
- Multiple test voltages for spot and step voltage testing
- Guard terminal to eliminate surface leakage current
Applications
Test & Measurement, Maintenance & Repair, Communications & Networking, Industrial, Commercial, Motor Drive & Control
Spécifications techniques
Analogue Megohmmeter
0.1ohm to 2Gohm
50°C
125mm
1kg
No SVHC (12-Jan-2017)
100V, 250V, 500V, 1kV
-10°C
130mm
180mm
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit