| Quantité | Prix |
|---|---|
| 1+ | 2 891,000 $ |
Informations produit
Aperçu du produit
The BM5200 is a battery powered Insulation Resistance Tester with digital and analogue arc display. It is designed for high voltage insulation resistance testing in the maintenance and servicing of cables, rotating plant machinery, transformers, switchgear and industrial installations. The DC insulation tests are performed at 250, 500, 1000, 2500 and 5000V. Insulation resistance measuring range is 100kΩ to 1000GΩ. Automatic discharge for capacitive circuits under test is provided and decaying voltage displayed. The guard terminal can be used to minimise the effects of surface leakage and hence erroneous measurements when carrying out insulation resistance tests. Three insulation resistance (IR) test modes are provided, (InS, PI and t) and available in any IR test range. In IR mode (InS) tests are initiated by pressing and holding down the TEST button for two seconds and terminated by a second press of the TEST button.
- Compact, rugged insulation resistance tester
- Easy operation and voltage range selection
- User settable IR test timer
- Soft carry case for instrument and leads
- Quick start and full user guide
- Insulation Cat III 600 V
- IP40 Protection rating
Applications
Test & Measurement, Industrial
Spécifications techniques
Digital Megohmmeter
200kohm to 1Tohm
55°C
220mm
1.45kg
No SVHC (12-Jan-2017)
250V, 500V, 1kV, 2.5kV, 5kV
-20°C
163mm
115mm
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit