2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Cable Detectors
                                                                                                  Imprimer la page

                                                                                                  WS230

                                                                                                  Detector, w/ Voice & LCD Display, Cable, Ferrous Metal, Non Ferrous Metal, Wood, 100 mm, 4.8 "

                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  WARNER ELECTRIC WS230
                                                                                                  FabricantWARNER ELECTRIC
                                                                                                  Réf. FabricantWS230
                                                                                                  Code Commande06AM9476
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+157,400 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  157,40 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FabricantWARNER ELECTRIC
                                                                                                  Réf. FabricantWS230
                                                                                                  Code Commande06AM9476
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Test Detector TypeCable, Ferrous Metal, Non Ferrous Metal, Wood
                                                                                                  Depth Measurement100mm
                                                                                                  External Height4.8"
                                                                                                  External Width2.4"
                                                                                                  External Depth1"
                                                                                                  Weight4oz
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  WS230 is a wall scanner with voice & color display locates hidden items behind a wall with color screen visualization and audio guidance. It is a cutting-edge and compact tool designed to simplify various tasks in construction, home improvement, and maintenance. With its advanced detection capabilities, this scanner is equipped to locate studs, metals, and live AC wiring hidden behind walls. The device features multiple modes, including stud detection, metal detection, and AC voltage detection, providing users with comprehensive information about the composition of walls. It is also used in depth Measurement, renovation and remodeling, home theatre Installation, electrical work, plumbing work, general home maintenance, DIY & more.

                                                                                                  • Vibrant 2.4” color display
                                                                                                  • Stud detection: 1.5inch(38mm); metal detection: 4.0inch (100mm); AC voltage detection: 2 inch (50mm)
                                                                                                  • Automatically calibration before use, ensuring accurate and reliable results
                                                                                                  • Large backlit LCD screen for clear and easy readings
                                                                                                  • Audio and visual indicators
                                                                                                  • Compact and ergonomic design for comfortable handling and ease of use
                                                                                                  • Powered by a 3.7V/300mAh rechargeable lithium ion battery, providing long-lasting operation
                                                                                                  • Dimension is 4.8”x 2.4” x 1.0”

                                                                                                  Contenu

                                                                                                  Wall scanner with color display, Soft protective pouch case, User manual, One USB Type C charging cable.

                                                                                                  Spécifications techniques

                                                                                                  Test Detector Type

                                                                                                  Cable, Ferrous Metal, Non Ferrous Metal, Wood

                                                                                                  External Height

                                                                                                  4.8"

                                                                                                  External Depth

                                                                                                  1"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Depth Measurement

                                                                                                  100mm

                                                                                                  External Width

                                                                                                  2.4"

                                                                                                  Weight

                                                                                                  4oz

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility