| Quantité | Prix |
|---|---|
| 1+ | 502,600 $ |
Informations produit
Aperçu du produit
The LT45 is a Colour LED Light Meter measures the Illuminance of white and colour LED lights. It is useful for measuring and optimizing environmental light levels in a wide range of environments, including office buildings, manufacturing plants and warehouses, university campuses, schools, hospitals and many other locations. OSHA regulates workplace lighting because illumination must be adequate for assigned tasks and light meters are used to verify regulatory compliance, as well as state and local public safety codes and ordinances. Use of LED lighting is on the rise because it is more efficient to operate, it emits stable and high quality illumination.
- Measures white, red, yellow, green, blue and purple LED and standard lighting in lux or (fc) units
- Manually store/recall up to 99 readings
- 4000 Count LCD display
- Cosine and colour corrected measurements
- Minimum/maximum average and auto power-OFF
Applications
Test & Measurement, Industrial, Sensing & Instrumentation, Commercial
Contenu
LED light meter, 9V Battery, Protective sensor cover, Hard case and User manual.
Spécifications techniques
400000lx
3%
55mm
-
-
130mm
38mm
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit