Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 293,360 $ |
Informations produit
Aperçu du produit
The 461920 from Extech Instruments is a mini laser photo tachometer counter. Laser light source used for greater accuracy and longer measuring distance taking non contact RPM measurements. Make safe, non-contact RPM measurements (2 to 99,999 RPM) of rotating objects by pointing the integral laser (1.6ft target distance) at the reflective tape placed on object to be measured. It provides non-contact RPM and count measurements. The laser pointer beam provides accurate long distance measurements for photo tachometer measurements. This meter is shipped fully tested and calibrated and with proper use.
- Make non contact RPM measurements of rotating objects
- Use reflective tape on object to be measured and point the integral laser
- Easy to read large 5 digit LCD display with backlighting
- Memory button holds last reading and recalls min/max readings
- Counter function counts up to 99,999 revolutions
- Rugged double moulded housing for better grip, CE approved
- Basic accuracy of ±0.05% and resolution of 0.1rpm, 1rev
- Detecting distance from 2inch to 20inch (50mm to 500mm)
- Operating temperature range from 32°F to 122°F (0°C to 50°C) and RH 80% maximum
- Dimension is 6.2inch x2.3inch x1.6inch (160mm x 60mm x 42mm) and weight is 151g
Applications
Test & Measurement
Contenu
461920 mini laser photo tachometer, 9V battery, Reflective tape, User manual.
Remarques
Do not directly view or direct the laser pointer at an eye.
Spécifications techniques
2RPM to 99999RPM
160mm
60mm
500mm
0°C
To Be Advised
0.05%
-
42mm
50°C
MR500 Series
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
Certificat de conformité du produit