2. Test & Measurement
                                                                                                  3. Test Connectors & IC Test Clips
                                                                                                  4. Spring Loaded Contacts & Probes
                                                                                                  Imprimer la page

                                                                                                  POGO-PIN-13.0-1

                                                                                                  Contact, Connector, PCB, Test Point, 2.65 mm, Point, 5 A, 13 mm, 1 oz

                                                                                                  EMULATION TECHNOLOGY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EMULATION TECHNOLOGY POGO-PIN-13.0-1
                                                                                                  FabricantEMULATION TECHNOLOGY
                                                                                                  Réf. FabricantPOGO-PIN-13.0-1
                                                                                                  Code Commande30K6548
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 4 semaine(s)

                                                                                                  Informations produit

                                                                                                  EMULATION TECHNOLOGY
                                                                                                  FabricantEMULATION TECHNOLOGY
                                                                                                  Réf. FabricantPOGO-PIN-13.0-1
                                                                                                  Code Commande30K6548
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Connector TypeTest Point
                                                                                                  Centerline Spacing2.65mm
                                                                                                  Connector Tip StylePoint
                                                                                                  Current Rating5A
                                                                                                  Overall Length13mm
                                                                                                  Spring Force Initial1oz
                                                                                                  Spring Force Working Travel3oz
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Aperçu du produit

                                                                                                  The POGO-PIN-13.0-1 is a 2.54mm pitch ultra mini Pogo Pin Test Probe used in battery chargers or electronic devices like camcorders, cellular phones. Better contact than Nickel-plated strip contacts. Maintains high compliancy and less susceptible to damage. It can be accommodated up to 0.025-inch subsurface battery mating contact.

                                                                                                  • Low resistance
                                                                                                  • Maintains high compliancy
                                                                                                  • Less susceptible to damage
                                                                                                  • Longer life than conventional interconnects

                                                                                                  Applications

                                                                                                  Test & Measurement, Consumer Electronics, Industrial, Computers & Computer Peripherals

                                                                                                  Spécifications techniques

                                                                                                  Connector Type

                                                                                                  Test Point

                                                                                                  Connector Tip Style

                                                                                                  Point

                                                                                                  Overall Length

                                                                                                  13mm

                                                                                                  Spring Force Working Travel

                                                                                                  3oz

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Centerline Spacing

                                                                                                  2.65mm

                                                                                                  Current Rating

                                                                                                  5A

                                                                                                  Spring Force Initial

                                                                                                  1oz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (17-Dec-2015)