Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTRUMETER
Réf. Fabricant2600-132FACopie
Délai d’approvisionnement standard du fabricant6 semaines
Code Commande37AJ2975
Gamme de produit2600 Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 6 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 3 737,510 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
3 737,51 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTRUMETER
Réf. Fabricant2600-132FACopie
Délai d’approvisionnement standard du fabricant6 semaines
Code Commande37AJ2975
Gamme de produit2600 Series
Fiche technique
Measurement TypeManual
Power Type-
No. of Digits-
Accuracy-
Maximum Speed of Travel-
Units of MeasurementFeet, Inches
Weight13kg
Measuring Unit Mounting-
Product Range2600 Series
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
2600 series cable, wire and rope measuring machine is a heavy duty, multi-purpose measuring machine which measures the length of cable, wire, rope, hose, extrusions or continuous strip from 6mm (0.24in) to 76mm (3.0in) diameter. The pivot arm, also available separately (2620), carries the 500mm circumference precision ground measuring wheel. The shaft that supports the measuring wheel revolves in a double ball race which is mounted in the pivot arm. A choice of polyurethane covered or knurled aluminium measuring wheels is available. The length is indicated on a 3602 counter mounted at the side of the unit.
- Measures up to 76mm (3.0in) diameter
- Heavy duty cast aluminium structure with integral mounting flanges
- Totalising counter fitted
- Manual lever reset, feet and inches unit of measurement
- Polyurethane covered wheel and mechanical display
- Material travelling towards the operator, counter on his left
- Accuracy of +/- 1%
- Maximum speed of travel is 1500 metres/min or 3000 counts/ min whichever is lower
- Cable diameter range from 6mm (0.24in) to 76mm (2.99in)
- Packed dimensions is 530mm (21in) x 330mm (13in) x 330mm (13in) and gross weight is 13KG (28.7lb)
Spécifications techniques
Measurement Type
Manual
No. of Digits
-
Maximum Speed of Travel
-
Weight
13kg
Product Range
2600 Series
Power Type
-
Accuracy
-
Units of Measurement
Feet, Inches
Measuring Unit Mounting
-
SVHC
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit