KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Soldering Stations & Accessories
                                                                                                4. Soldering Stations
                                                                                                Imprimer la page

                                                                                                CV-5210

                                                                                                Soldering Station Set, 240v, 125w, +55 °C Max Temperature, CV-5200 Series

                                                                                                METCAL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                METCAL CV-5210
                                                                                                FabricantMETCAL
                                                                                                Réf. FabricantCV-5210
                                                                                                Code Commande13AC7485
                                                                                                Gamme de produitCV-5200 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 4 semaine(s)

                                                                                                Contactez-moi quand le produit sera à nouveau en stock

                                                                                                QuantitéPrix
                                                                                                1+1 644,370 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 644,37 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                METCAL
                                                                                                FabricantMETCAL
                                                                                                Réf. FabricantCV-5210
                                                                                                Code Commande13AC7485
                                                                                                Gamme de produitCV-5200 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supply Voltage VAC240V
                                                                                                Heat Temperature Max+55°C
                                                                                                Output Power125W
                                                                                                Kit ContentsMETCAL CV Power Supply, CV-H1-AV Advanced Hand-Piece Switch+LED Light, MX-W1AV Tip Saver Work Stand
                                                                                                Product RangeCV-5200 Series
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The CV-5210 from Metcal is a CV-5200 series connection validation digital soldering station. It delivers the right amount of power based on the requirements of the solder joint through the use of SmartHeat technology. The SmartHeat senses the thermal load and instantly delivers power on demand directly to the joint. The embedded, self-regulating heater delivers right amount of power based on the requirements of solder joint. This provides a fast, safe and repeatable process with no calibration required. It features 10 to 40°C ambient operating temperature and 55°C maximum enclosure temperature. Tip temperature accuracy meets or exceeds IPC J-STD-001 standard. it is backwards compatible with Metcal MX series power supplies.

                                                                                                • Patented connection validation IMC formation technology & patented chip-in-cartridge technology
                                                                                                • 2.8” colour TFT lCD display with bold graphics (320x240 RGB resolution, 43.20 x 57.60mm active area)
                                                                                                • USB communications port for process traceability data and firmware graphics
                                                                                                • Precise tip temperature display, password protection, single port connection
                                                                                                • Integrated net power meter and power graph
                                                                                                • 100VAC to 240VAC, grounded circuit input line voltage, 50Hz/60Hz input line frequency
                                                                                                • <lt/>2mV tip to ground potential, <lt/>2ohm tip to ground resistance, 1.1°C idle temperature stability

                                                                                                Applications

                                                                                                Industrial

                                                                                                Contenu

                                                                                                CV power supply, CV-H1-AV advanced hand-piece switch integrated LED light, MX-W1AV TipSaver workstand.

                                                                                                Spécifications techniques

                                                                                                Supply Voltage VAC

                                                                                                240V

                                                                                                Output Power

                                                                                                125W

                                                                                                Product Range

                                                                                                CV-5200 Series

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Heat Temperature Max

                                                                                                +55°C

                                                                                                Kit Contents

                                                                                                METCAL CV Power Supply, CV-H1-AV Advanced Hand-Piece Switch+LED Light, MX-W1AV Tip Saver Work Stand

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Produits de remplacement pour CV-5210

                                                                                                1 produit trouvé

                                                                                                Produits associés

                                                                                                7 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit