Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 644,370 $ |
Informations produit
Aperçu du produit
The CV-5210 from Metcal is a CV-5200 series connection validation digital soldering station. It delivers the right amount of power based on the requirements of the solder joint through the use of SmartHeat technology. The SmartHeat senses the thermal load and instantly delivers power on demand directly to the joint. The embedded, self-regulating heater delivers right amount of power based on the requirements of solder joint. This provides a fast, safe and repeatable process with no calibration required. It features 10 to 40°C ambient operating temperature and 55°C maximum enclosure temperature. Tip temperature accuracy meets or exceeds IPC J-STD-001 standard. it is backwards compatible with Metcal MX series power supplies.
- Patented connection validation IMC formation technology & patented chip-in-cartridge technology
- 2.8” colour TFT lCD display with bold graphics (320x240 RGB resolution, 43.20 x 57.60mm active area)
- USB communications port for process traceability data and firmware graphics
- Precise tip temperature display, password protection, single port connection
- Integrated net power meter and power graph
- 100VAC to 240VAC, grounded circuit input line voltage, 50Hz/60Hz input line frequency
- <lt/>2mV tip to ground potential, <lt/>2ohm tip to ground resistance, 1.1°C idle temperature stability
Applications
Industrial
Contenu
CV power supply, CV-H1-AV advanced hand-piece switch integrated LED light, MX-W1AV TipSaver workstand.
Spécifications techniques
240V
125W
CV-5200 Series
No SVHC (25-Jun-2025)
+55°C
METCAL CV Power Supply, CV-H1-AV Advanced Hand-Piece Switch+LED Light, MX-W1AV Tip Saver Work Stand
-
Documents techniques (2)
Produits de remplacement pour CV-5210
2 produit(s) trouvé(s)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit