| Quantité | Prix |
|---|---|
| 1+ | 75,420 $ |
| 5+ | 72,780 $ |
| 10+ | 71,450 $ |
| 25+ | 70,020 $ |
| 50+ | 68,600 $ |
| 100+ | 67,170 $ |
| 250+ | 65,730 $ |
Informations produit
Aperçu du produit
The World series triad chassis mount Toroidal Transformer provides efficient, compact and cool running. It is approved to UL 506 and CE IE C 61558-1 and 615 58-2-6 and is constructed with a class B (130C) rated insulation system. The toroidal transformer has minimal stray fields for quiet operation around sensitive circuits. The transformer consists dual primaries and dual secondaries which allows for flexibility in the input and output voltages. The primary and secondary are both electrically isolated from each other and from the core itself. It is available in sizes ranging from 25VA to 2500VA and are equipped with leads for connections.
- Centre tap contact
- 4000VAC Hipot, primary to secondary
- 86% Efficiency (typical) at full load
Applications
Industrial
Remarques
Primary and secondary windings are designed to be connected in series or parallel. Windings are not intended to be used independently.
Spécifications techniques
Dual Bobbin
2 x 10V
50Hz / 60Hz
17.6A
4kV
No SVHC (25-Jun-2025)
115V, 230V
175VA
Dual Primary, Dual Secondary
Solder, Quick Connect
VPS Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit