Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 49,140 $ |
| 5+ | 46,910 $ |
| 10+ | 46,030 $ |
| 25+ | 45,150 $ |
| 50+ | 44,250 $ |
| 100+ | 43,370 $ |
| 250+ | 42,500 $ |
| 5000+ | 41,640 $ |
Informations produit
Aperçu du produit
The VPS24-3300 is a quick-connect World Series™ Power Transformer consists of a dual bobbin design positioned inside an insulating shroud and constructed with UL approved high temperature material. This design eliminates the need for electrostatic shielding since there is minimal capacitance between coils when using a dual bobbin configuration. The primary and secondary are both electrically isolated from each other and from the core itself. Chassis mount World Series transformers are available in sizes ranging from 25 to 175VA and are equipped with convenient "quick connect" terminations.
- Center tap transformer contact
- 24V CT at 3.3A Secondary series
- 12V at 6.6A Secondary parallel
- 50/60Hz Primary frequency
- 115/230V Primary voltage
- Hi-pot tested at 4000VRMS
Applications
Industrial
Remarques
Both primary and secondary coils may be connected as either series or parallel, but both must be used simultaneously.
Spécifications techniques
Dual Bobbin
115V, 230V
50Hz / 60Hz
6.6A
4kV
No SVHC (25-Jun-2025)
2 x 12V
80VA
Dual Primary, Dual Secondary
Solder, Quick Connect
VPS Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit