0
0 articles0,00 $

150A Current Transformers :

18 produit(s) trouvé(s)
Trouvez une vaste gamme de 150A Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 300A, 200A, 400A & 500A Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton, Instrument Transformer, Simpson, Sifam Tinsley & Multicomp.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
09J4230

RoHS

Each
1+
79,030 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
09J4235
Each
1+
158,210 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
55F2576
Each
1+
115,040 $
150A
Donut
30:1
150:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
150A
5A
-
49AC6585

RoHS

Each
1+
103,100 $
150A
Split Core
-
150:5
Class 1
-
1.75VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
150A
5A
Omega 10A Series
42M3944
Each
1+
78,940 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
150A
5A
5SHT Series
42M4010
Each
1+
131,430 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
7RL Series
73K4599
Each
1+
123,010 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
73K5449
Each
Prix non disponible. Veuillez contacter le service clientèle.
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
5RL Series
42M3933
Each
1+
120,800 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
150A
5A
5SFT Series
12M6838

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
150A
Donut
150:5
150:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
-
73K5200
Each
Prix non disponible. Veuillez contacter le service clientèle.
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 4
-
4VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Protection
150A
5A
2SFT Series
42M3969
Each
1+
115,920 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
6RL Series
42M4014
Each
1+
122,420 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
150A
5A
7SFT Series
16F2268
Each
1+
67,310 $
150A
Donut
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
-
42M3954
Each
1+
90,510 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
2.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
150A
5A
56SFT Series
42M4028
Each
1+
126,990 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
150A
5A
7SHT Series
42M3906
Each
1+
72,280 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
150A
5A
2SHT Series
42M3980
TE CONNECTIVITY - CROMPTON
Each
1+
120,810 $
150A
-
150:5
150:5
-
50Hz
5VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS