0
0 articles0,00 $

600A Current Transformers :

16 produit(s) trouvé(s)
Trouvez une vaste gamme de 600A Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 300A, 200A, 400A & 500A Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3927
Each
1+109,380 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
5RL Series
42M3983
Each
1+141,930 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
6SFT Series
42M4022
Each
1+123,300 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
7SFT Series
11J5710
Each
1+132,200 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
7RL Series
42M4049
Each
1+107,450 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
76RL Series
42M4095
Each
1+192,440 $
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
600A
5A
8SHT Series
42M4078
Each
1+169,690 $
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
600A
5A
8RL Series
42M3880
Each
1+399,760 $
600A
ANSI Rated Window Type
600:5
600:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
600A
5A
125 Series
42M4036
Each
1+127,200 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
7SHT Series
42M4063
Each
1+107,450 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
76SFT Series
42M3950
Each
1+103,890 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
5SHT Series
42M3937
Each
1+86,760 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
5SFT Series
42M3893
Each
1+219,800 $
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
600A
5A
19SHT Series
42M3997
Each
1+99,900 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
6SHT Series
42M3960
Each
1+113,250 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
56SFT Series
42M3974
Each
1+120,300 $
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
6RL Series
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS