0
0 articles0,00 $

75A Current Transformers :

7 produit(s) trouvé(s)
Trouvez une vaste gamme de 75A Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 300A, 200A, 400A & 500A Current Transformers provenant des plus grands fabricants mondiaux, notamment : Crompton - Te Connectivity & Simpson.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
10J7695
Each
1+70,990 $
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
75A
5A
2SFT Series
09J4228

RoHS

Each
1+100,850 $
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
2RL Series
42M3913
Each
1+72,280 $
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
75A
5A
2SHT Series
55F2575
Each
1+105,890 $
75A
Donut
15:1
75:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
75A
5A
-
42M3928
Each
1+78,890 $
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 2
50Hz
1.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
75A
5A
5RL Series
42M3961
Each
1+90,510 $
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 1
50Hz
500mVA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
75A
5A
56SFT Series
42M3938
Each
1+84,990 $
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 2
50Hz
1.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
75A
5A
5SFT Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS