0
0 articles0,00 $

1.5kVA Toroidal Power Transformers :

8 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.5kVA Toroidal Power Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Toroidal Power Transformers, tels que 50VA, 160VA, 30VA & 120VA Toroidal Power Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond & Acme Electric.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
54X7557

RoHS

Each
1+380,140 $
5+359,610 $
10+339,080 $
1.5kVA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
13.6A
1182 Series
54X7562

RoHS

Each
1+370,230 $
5+354,310 $
10+338,380 $
1.5kVA
40V, 80V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
37.5A
1182 Series
50H6482

RoHS

Each
1+457,380 $
5+420,780 $
10+412,370 $
1.5kVA
2 x 60V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
183mm
89mm
12.5A
182 Series
54X7552

RoHS

Each
1+380,140 $
5+367,110 $
10+354,070 $
1.5kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
12.8A
1182 Series
54X7556

RoHS

Each
1+366,390 $
5+358,730 $
10+351,070 $
1.5kVA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
25A
1182 Series
50H6485

RoHS

Each
1+457,380 $
5+420,780 $
10+412,370 $
1.5kVA
2 x 40V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
183mm
89mm
18.8A
182 Series
54X7540

RoHS

Each
1+391,380 $
5+370,600 $
10+349,820 $
1.5kVA
240V
117V, 234V
Dual Primary, Single Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
6.3A
1182 Series
05R6162

RoHS

Each
1+927,880 $
2+874,950 $
5+835,540 $
1.5kVA
2 x 120V
100V, 120V, 220V, 240V
Quad Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
208mm
102mm
12.5A
MT Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS