Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 59,240 $ |
| 5+ | 57,140 $ |
| 10+ | 55,560 $ |
| 25+ | 54,460 $ |
| 50+ | 53,340 $ |
| 100+ | 52,230 $ |
| 250+ | 51,120 $ |
| 5000+ | 50,010 $ |
Informations produit
Aperçu du produit
The VPT230-220 is a Toroidal Transformer with its toroidal construction inherently helps reduce stray fields, increases efficiency and minimizes size compared to traditional EI transformers. It is built with Class B (130°) insulation system. The World series transformer is designed and manufactured to meet most international safety agency standards. This transformer is provided with one metal mounting plate, two rubber pads, M5 x 45mm bolt, nut, spring and flat washer. It comes with 8-inch long, 0.25-inch stripped and tinned, stranded UL 1015 lead wire connection.
- 4000VAC (primary to secondary) Hi-pot tested
Applications
Power Management, Industrial
Spécifications techniques
50VA
Dual Primary, Dual Secondary
Open
Wire Leaded
33mm
VPT Series
2 x 115V
115V, 230V
Chassis Mount
80mm
440mA
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit