2. Transformers
                                                                                                3. Variable Transformers
                                                                                                Imprimer la page

                                                                                                117CU-2

                                                                                                Variable, Manually Operated, Open, Single Phase, 50Hz / 60Hz, 120V, 240V

                                                                                                SUPERIOR ELECTRIC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SUPERIOR ELECTRIC 117CU-2
                                                                                                FabricantSUPERIOR ELECTRIC
                                                                                                Réf. Fabricant117CU-2
                                                                                                Code Commande05F746
                                                                                                Gamme de produitPOWERSTAT Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+3 012,410 $
                                                                                                5+2 872,300 $
                                                                                                10+2 802,240 $
                                                                                                25+2 662,130 $
                                                                                                50+2 609,590 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3 012,41 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SUPERIOR ELECTRIC
                                                                                                FabricantSUPERIOR ELECTRIC
                                                                                                Réf. Fabricant117CU-2
                                                                                                Code Commande05F746
                                                                                                Gamme de produitPOWERSTAT Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Input Voltage120V
                                                                                                Transformer TypeManually Operated
                                                                                                Construction TypeOpen
                                                                                                No. of PhasesSingle Phase
                                                                                                Output Voltage240V
                                                                                                Frequency Range50Hz / 60Hz
                                                                                                Input Voltage120V
                                                                                                Output Voltage240V
                                                                                                Output Current15A
                                                                                                Constant Current Load-
                                                                                                Knob RotationCCW, CW
                                                                                                Transformer MountingSurface Mount
                                                                                                Product RangePOWERSTAT Series
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Aperçu du produit

                                                                                                The 117CU-2 is a 1-phase manually operated POWERSTAT Variable Transformer with rugged mechanical construction. This POWERSTAT Transformer feature POWERKOTE coils for longer life, increased ratings, greater overload capacities and better resistance to fungus, salt spray and other contaminating atmospheres. The commutator of the new POWERKOTE coil is embedded in a high temperature material which holds the windings in place, even under severe overloads. As a result, POWERSTAT variable transformer with POWERKOTE coils provide higher output ratings than ordinary variable transformers. To permit maximum utilization of POWERSTAT variable transformer, output ratings are given for both constant current and constant impedance loads.

                                                                                                • 60 to 1500Hz Operating frequency range
                                                                                                • Excellent regulation
                                                                                                • High efficiency
                                                                                                • Negligible waveform distortion
                                                                                                • Precious metal plated commutator
                                                                                                • Long life
                                                                                                • Low operating torque
                                                                                                • Linear output voltage
                                                                                                • Smooth control

                                                                                                Applications

                                                                                                Industrial

                                                                                                Spécifications techniques

                                                                                                Input Voltage

                                                                                                120V

                                                                                                Construction Type

                                                                                                Open

                                                                                                Output Voltage

                                                                                                240V

                                                                                                Input Voltage

                                                                                                120V

                                                                                                Output Current

                                                                                                15A

                                                                                                Knob Rotation

                                                                                                CCW, CW

                                                                                                Product Range

                                                                                                POWERSTAT Series

                                                                                                Transformer Type

                                                                                                Manually Operated

                                                                                                No. of Phases

                                                                                                Single Phase

                                                                                                Frequency Range

                                                                                                50Hz / 60Hz

                                                                                                Output Voltage

                                                                                                240V

                                                                                                Constant Current Load

                                                                                                -

                                                                                                Transformer Mounting

                                                                                                Surface Mount

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (27-Jun-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit