
| Quantité | Prix |
|---|---|
| 1+ | 132,470 $ |
Informations produit
Aperçu du produit
1221-24-D is a series 1221 Flex-Tube® U-tube manometer which combines the inherent accuracy of the “U” Tube with the durability of tough, long-lasting plastic construction. The columns are made of 0.375˝ O.D. flexible and shatterproof clear butyrate tubing and are backed by a white scale channel to provide maximum color contrast. This manometer is ideal wherever a portable, direct reading manometer is needed. The Series 1221 Flex-Tube® U-tube manometer is a lowest cost basic U-gage. A dependable U-tube manometer that withstands hard use and provides accurate, high visibility readings. For use with water, mercury or red gauge fluid. For mercury filled manometers, a scale clamp bar, Dwyer® Part No. A-363 is recommended. One pair of carrying plugs and a pair of non-kink vinyl tube connectors are included with each manometer.
- Range from 12-0-12" water column
- Inches of water using red gauge fluid
- Suitable for total pressures up to 100 psi
- High contrast scale for better precision when measuring
- With 3/4 ounce bottle of red gauge fluid
- Used in duct static pressure, calibration labs and filter monitoring
Remarques
Not recommended for vacuum service above 5 in. Hg (68 in w.c.).
Spécifications techniques
-
-
Flex-Tube 1221 Series
12Inch-H2O
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits de remplacement pour 1221-24-D
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
