
| Quantité | Prix |
|---|---|
| 1+ | 306,430 $ |
Informations produit
Aperçu du produit
1223-24-D is a series 1223 Flex-Tube® U-tube manometer which combines the inherent accuracy of the “U” Tube with the durability of tough, long-lasting plastic construction. The columns are made of 0.375˝ O.D. flexible and shatterproof clear butyrate tubing and are backed by a white scale channel to provide maximum color contrast. This manometer is ideal wherever a portable, direct reading manometer is needed. The Series 1223 Flex-Tube® U-tube manometer used for either portable or stationary use. Safety traps prevent loss of indicating fluid in case of accidental over-pressure. Tubing is permanently bonded to a molded, high impact acrylic plastic top that contains safety traps. Large magnetic clips and clamp bar are provided. Standard type “a” connections include two rapid shut-off type molded nylon tubing connections, two 3-foot lengths of flexible Tygon® plastic tubing, and two 1/8˝ pipe thread to tube adaptors.
- Range from 12-0-12" water column
- Inches of water using red gauge fluid
- Suitable for total pressures up to 100 psi
- High contrast scale for better precision when measuring
- With 3/4 ounce bottle of red gauge fluid
- Used in duct static pressure, calibration labs and filter monitoring
Remarques
Not recommended for vacuum service above 5 in. Hg (68 in w.c.).
Spécifications techniques
-
-
Flex-Tube 1223 Series
12Inch-H2O
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits de remplacement pour 1223-24-D
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
