| Quantité | Prix |
|---|---|
| 10+ | 3,840 $ |
| 50+ | 3,480 $ |
| 100+ | 3,270 $ |
| 250+ | 3,060 $ |
| 500+ | 2,910 $ |
| 1000+ | 2,770 $ |
Informations produit
Aperçu du produit
The N001-003-RD from Tripp-Lite is a red colour Cat5e snagless moulded patch cable with 3ft (914mm) cable length. It is a premium cable for category 5 (Cat5) and 5e (Cat5e) applications. This patch cable has two snagless RJ45 moulded male connectors with integral strain relief boot. The snagless design protects locking tabs on RJ45 connectors from being damaged or snapped off during installation. The N001-003-RD is manufactured from PVC four pair stranded UTP and it is suitable for 1000Base-T (1Gbps Ethernet), 10/100Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice and Token Ring Type3 applications.
- Rated for 350MHz/1Gbps communication
- Meets IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801 & ETL (Cat5e draft 11) standards
Applications
Communications & Networking
Spécifications techniques
RJ45 Plug
RJ45 Plug
3ft
-
RJ45 Plug to RJ45 Plug
1m
Red
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit