Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantEXTECH INSTRUMENTS
Réf. Fabricant42540Copie
Code Commande26K9265
Egalement appeléGTIN UPC EAN: 793950425404
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantEXTECH INSTRUMENTS
Réf. Fabricant42540Copie
Code Commande26K9265
Egalement appeléGTIN UPC EAN: 793950425404
Fiche technique
Temperature Measuring Range-50°C to +760°C
Accuracy %2%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Aperçu du produit
High Temperature IR Thermometer measures surface temperature up to 1400°F (760°C) with built-in Laser Pointer that identifies target area and improves aim
- 16 to 1 distance to target ratio measures smaller surface areas at greater distances
- Adjustable high/low alarm alerts user visually and audibly when temperature exceeds limits
- Adjustable emissivity for better accuracy on different surfaces
- MAX/MIN/AVG/DIF features display highest, lowest, average, and MAX minus MIN values
- Large backlit display
- Laser pointer identifies target area
- Automatic Data Hold
- Automatic Power Off
- High Resolution of 0.1º up to 199.9º
Applications
Test & Measurement
Contenu
Complete with 9V battery and hard carrying case
Spécifications techniques
Temperature Measuring Range
-50°C to +760°C
Operating Temperature Min
-
Product Range
-
Accuracy %
2%
Operating Temperature Max
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit