| Fabricant | EXTECH INSTRUMENTS |
|---|---|
| Réf. Fabricant | 480846Copie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 73R7583 |
| Egalement appelé | GTIN UPC EAN: 793950488461 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 1 138,410 $ |
Informations produit
| Fabricant | EXTECH INSTRUMENTS |
|---|---|
| Réf. Fabricant | 480846Copie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 73R7583 |
| Egalement appelé | GTIN UPC EAN: 793950488461 |
| Fiche technique | |
| Accuracy % | - |
| Meter Display Type | LCD |
| No. of Digits / Alpha | 4 |
| Resolution - High Range Max | - |
| Resolution - Low Range Max | - |
| Readings | Tesla |
| External Height | 247mm |
| External Width | 67mm |
| External Depth | 60mm |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
The 480846 is a RF Electromagnetic Field Strength Meter monitors high frequency radiation in the 10MHz to 8GHz range. Meter features non-directional measurement with 3-channel (triaxial) measurement probe, maximum hold and average functions and manual store/recall of up to 99 data sets. In addition, there is an audible alarm with user-selectable threshold. The unit of measurement and the measurement types are expressed in units of electrical and magnetic field strength and power density. At high frequencies, the power density is of particular significance. It provides a measure of the power absorbed by a person exposed to the field. This power level must be kept as low as possible at high frequencies. The meter can be set to display the instantaneous value, the maximum value measured or the average value. Instantaneous and maximum value measurements are useful for orientation, e.g. when first entering an exposed area.
- Mobile phone base station antenna radiation
- RF power measurement for transmitters
- Wireless LAN (Wi-Fi) detection/installation
- Wireless communication applications (CW TDMA GSM DECT)
- Microwave leakage
- For isotropic measurements of electromagnetic fields
- Non-directional (isotropic) measurement with three-channel measurement sensor
- High dynamic range due to three-channel digital processing
- Configurable alarm threshold and memory function
Applications
Test & Measurement, RF Communications, Industrial, Wireless, Portable Devices, Communications & Networking, Microwave
Contenu
RF electromagnetic field strength meter, 9V Battery and Carrying case.
Spécifications techniques
| Accuracy % | - |
|---|---|
| No. of Digits / Alpha | 4 |
| Resolution - Low Range Max | - |
| External Height | 247mm |
| External Depth | 60mm |
| SVHC | To Be Advised |
| Meter Display Type | LCD |
|---|---|
| Resolution - High Range Max | - |
| Readings | Tesla |
| External Width | 67mm |
| Product Range | - |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |