Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 775,340 $ |
Informations produit
Aperçu du produit
BRW450-A2 is a 2-way articulating wireless video borescope. It is designed to help you delve deep into the hidden areas of buildings, vehicles, and machinery with ease. The borescope comes equipped with a 1280 × 720 HD resolution camera and IP67-rated probe tips, ensuring clear, detailed views. Compatible with the Extech ExView app, this tool empowers you to compare views, capture snapshots, and record videos or audio for comprehensive inspections and maintenance. It is ideal for HVAC, automotive, and plant maintenance tasks, it’s your go-to for thorough examinations and diagnostics.
- Camera probe: 1280 × 720 resolution, operating temperature range from 0°C to 50°C
- Use Extech ExView app on your mobile device to wirelessly stream and control the video borescope
- Identify, document, and share with side-by-side view, snapshots, and video / audio recording
- Gesture for zoom in/out, image rotation, and LED brightness control
- Side-by-side image comparison, snapshots, and video/ audio recording capabilities
- Long lasting 6-hour battery operation, 0.15 inch diameter, UNC ¼”-20 tripod mounting
- Semi-rigid probe flexibility, forward direction of camera view
- 180° articulating angle, 90° field of view (FOV), 2 years warranty
- 30fps frame rate, main unit: IP54, camera probe: IP67 encapsulation
- 3.7V Li-ion battery with 5-hour operating time battery, FCC, UKCA certified
Contenu
Video borescope, USB-C cable, Cell phone holder adapter, Cleaning kit, Quick start guide.
Spécifications techniques
-
1280 × 720 Pixels
Probe
3.9mm
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit