Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantEXTECH INSTRUMENTS
Réf. FabricantCT80Copie
Code Commande95W9766
Fiche technique
Voltage Measuring Range AC85V to 250V
Meter Display TypeLCD
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCTo Be Advised
Aperçu du produit
The CT80 from Extech Instruments is a AC circuit analyzer with AFCI and GFCI. It quickly checks for correct wiring of AFCI/GFCI outlets and circuit breakers. The outlet tester functions AFCI, GFCI trip current, GFCI trip time, EPD trip current, neutral to ground voltage, hot, neutral and ground impedance and open or reversed wiring. The AC load tester provides selectable loads of 12, 15 and 20Amps, measures loaded and unloaded AC line voltage, calculates and displays % voltage drop and line impedance, displays peak line voltage and frequency.
- Over temperature protection
- AC voltage ranging from 85VAC to 250VAC
- Frequency 45Hz to 65Hz
- Peak line voltage is 350V
- Voltage drop is 0.1% to 99.9%
- Dimensions is 8" x 2.8" x 2" (203.2mm x 71.1mm x 50.8mm)
- Weight 11.2oz (317.5g)
Applications
Test & Measurement
Contenu
CT80 circuit analyzer, AC test cord (standard north American 3-prong plug).
Spécifications techniques
Voltage Measuring Range AC
85V to 250V
Operating Temperature Min
0°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LCD
Operating Temperature Max
50°C
Plug Type
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit