| Quantité | Prix |
|---|---|
| 1+ | 502,600 $ |
Informations produit
Aperçu du produit
The DL150 is a True-RMS AC Voltage/Current Datalogger with data log up to 100000 readings of TRMS AC voltage (600V) or current (200A) with user programmable sample rate from 1sec to 24hrs. It offers with LCD displays time/date, current reading, minimum/maximum and if the user settable high/low alarms have been exceeded. The readings can be downloaded to your PC via the USB interface and analysed using the included software or exported to a spread sheet. It features normal, peak and capture (user specified trigger level) recording modes.
- Auto power-OFF and battery check
Applications
Test & Measurement, Industrial
Contenu
Voltage/current datalogger, Current clamp, Test leads, USB cable, Windows® compatible software, Universal AC adaptor and 4x AAA batteries.
Spécifications techniques
AC Voltage & Current
To Be Advised
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit