Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantGEMS SENSORS
Réf. Fabricant177594Copie
Délai d’approvisionnement standard du fabricant4 semaines
Code Commande02H2931
Gamme de produitFS-380 Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 787,850 $ |
| 5+ | 772,100 $ |
| 10+ | 756,340 $ |
| 25+ | 740,590 $ |
| 50+ | 724,820 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
787,85 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantGEMS SENSORS
Réf. Fabricant177594Copie
Délai d’approvisionnement standard du fabricant4 semaines
Code Commande02H2931
Gamme de produitFS-380 Series
Fiche technique
Flow Switch TypeSPST-NO
Flow Rate Min0
Flow Rate Max1
Operating Pressure Min-
Operating Pressure Max1500psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media Type-
Process Connection Size3/8"
Process Connection TypeTube Compression
Pipe Size-
Housing Material316 Stainless Steel
Operating Temperature Min-28.8°C
Operating Temperature Max135°C
Product RangeFS-380 Series
Qualification-
SVHCTo Be Advised
Aperçu du produit
177594 is a FS-380 series compact flow switch for high inline pressures. This rugged inline flow switch requires 100 micron filtration and is less susceptible to clogging than other high-pressure inline flow switches. The one-piece magnetic PPS composite piston makes the FS-380 ideal for high-pressure applications such as industrial cleaning equipment. The FS-380 is also an excellent choice for semicon cooling applications, where simple design and reliable operation are required.
- 3/8" compression fitting
- Stainless steel housing material
- 1.00GPM flow setting
- 1500PSI (107bar) maximum operating pressure
- Operating temperature range from -20°F to +275°F (-28.8°C to +135°C)
- Set point accuracy is ±20% maximum
- Set point differential is 20% maximum
- No. 22 AWG, 24" to 26" polymeric leads electrical termination
Spécifications techniques
Flow Switch Type
SPST-NO
Flow Rate Max
1
Operating Pressure Max
1500psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
-
Process Connection Type
Tube Compression
Housing Material
316 Stainless Steel
Operating Temperature Max
135°C
Qualification
-
Flow Rate Min
0
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-28.8°C
Product Range
FS-380 Series
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit