| Quantité | Prix |
|---|---|
| 1+ | 11,550 $ |
| 10+ | 8,960 $ |
| 25+ | 8,070 $ |
| 50+ | 7,730 $ |
| 100+ | 7,410 $ |
| 250+ | 7,160 $ |
| 500+ | 6,870 $ |
Informations produit
Aperçu du produit
XMC4200F64F256BAXQMA1 is a XMC4200 series, industrial microcontroller based on the ARM Cortex-M4 processor core. This XMC4200 series of microcontroller take advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications. The XMC4200 series device combine the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units. Potential applications include motor control, switched mode power supplies, automotive 48V battery management system (BMS), DIN rail power supplies, energy storage systems, EV charging, industrial automation.
- 256KB Flash, 40KB Ram, supply voltage range from 3.13 to 3.63V
- USIC 4ch [Quad SPI, SCI/UART, I²C, I²S, LIN]
- 1x PWM timers (CCU8), 16-64-bit 8ch + dead-time
- 2x CAN, 64 MO, 80MHz peripherals clock
- 80MHz core frequency, motor control hall and encoder interface
- High resolution PWM 150ps, long term availability with >15 years
- Temperature range from -40 to 85°C
- LQFP64 package
Spécifications techniques
XMC4000 Family XMC4200 Series Microcontrollers
32 bit
32bit
80MHz
64Pins
45I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
12Bit
3.63V
85°C
XMC
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
80MHz
256KB
TQFP
TQFP
40KB
10Channels
3.13V
-40°C
Surface Mount
XMC42xx
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit