Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantINFINEON
Réf. FabricantXMC4700F100K2048AAXQMA1Copie
Délai d’approvisionnement standard du fabricant13 semaines
Code Commande43AC4096
Gamme de produitXMC4000 Family XMC4700 Series Microcontrollers
Votre numéro de pièce
860 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 30,500 $ |
| 5+ | 27,430 $ |
| 10+ | 24,360 $ |
| 25+ | 23,330 $ |
| 50+ | 22,290 $ |
| 100+ | 21,260 $ |
| 250+ | 20,600 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
30,50 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantINFINEON
Réf. FabricantXMC4700F100K2048AAXQMA1Copie
Délai d’approvisionnement standard du fabricant13 semaines
Code Commande43AC4096
Gamme de produitXMC4000 Family XMC4700 Series Microcontrollers
Fiche technique
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed144MHz
Operating Frequency Max144MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's75I/O's
Embedded Interface TypeCAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
RAM Memory Size352KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC47xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
ARM® Cortex®-M4 32bit processor core for industrial applications.
- Floating point unit and memory protection unit
- Nested vectored interrupt controller
- Ethernet MAC module capable of 10/100 Mbit/s transfer rates
- LED and Touch-Sense Controller (LEDTS) for human-machine interface
- SD and Multi-Media Card interface (SDMMC) for data storage memory cards
- 4 ADC, a DAC and delta sigma demodulator with 4ch analogue frontend peripherals
- Two Capture/Compare Units 8 (CCU8) for motor control and power conversion
- Die Temperature Sensor (DTS) industrial control peripherals
- Individual bit addressability, Tri-stated in input mode, Tri-stated in input mode
- Full support for debug features: 8 breakpoints, CoreSight, trace on-chip debug support
Spécifications techniques
Product Range
XMC4000 Family XMC4700 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
144MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
RAM Memory Size
352KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
No. of Bits
32bit
CPU Speed
144MHz
Program Memory Size
2MB
IC Case / Package
LQFP
No. of I/O's
75I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
ADC Channels
24Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC47xx
MSL
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A991A2
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit