Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,160 $ |
| 10+ | 1,530 $ |
| 25+ | 1,430 $ |
| 50+ | 1,320 $ |
| 100+ | 1,170 $ |
| 500+ | 1,010 $ |
| 1000+ | 0,953 $ |
| 2500+ | 0,890 $ |
Informations produit
Produits de remplacement pour R413N315050T0K
1 produit trouvé
Aperçu du produit
R41T series are Class Y2, 300VAC, 125°C metallized polypropylene film EMI suppression capacitors. Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL94 V–0. Suitable for use in electromagnetic interference (EMI) suppression filter in line-to-ground and across-the-line applications requiring Y2/X1 safety classification. Also suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
- Automotive (AEC–Q200) grade qualified
- ENEC, UL, cUL, CQC approvals
- Class Y2/X1 (IEC 60384-14)
- THB grade IIIB (85°C, 85% RH, 1000 hours at 300V URAC/1500V URDC according to IEC 60384-14)
- Climatic category 40/110/56, IEC 60068-1
- Self-healing properties
- Not for use in series with mains type applications
Spécifications techniques
Metallized PP
0.15µF
Y2
-
500V/µs
22.5mm
125°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
300VAC
GRADE III (Test Condition B)
-40°C
R41T Series
No SVHC (25-Jun-2025)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit