
| Quantité | Prix |
|---|---|
| 75+ | 19,540 $ |
| 100+ | 19,140 $ |
| 250+ | 18,760 $ |
| 500+ | 18,360 $ |
Informations produit
Aperçu du produit
T110B276J010AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 27µF capacitance and ±5% capacitance tolerance
- B case size
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Spécifications techniques
27µF
± 5%
-
-
Axial Leaded
12.04mm
T110 Series, MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
10V
PC Pin
2.7ohm
-
4.7mm
-
-55°C
-
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
