
| Quantité | Prix |
|---|---|
| 1+ | 13,860 $ |
| 25+ | 9,990 $ |
| 100+ | 8,990 $ |
| 250+ | 8,810 $ |
| 500+ | 8,630 $ |
| 1000+ | 8,450 $ |
| 2500+ | 8,270 $ |
Informations produit
Aperçu du produit
T322C225J050AT is a T322 series, commercial grade, tantalum molded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 2.2µF capacitance and ±5% capacitance tolerance
- C case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Spécifications techniques
2.2µF
± 5%
-
-
Axial Leaded
8.76mm
T322 Series
85°C
No SVHC (04-Feb-2026)
50V
PC Pin
3.5ohm
-
4.57mm
-
-55°C
-
Documents techniques (3)
Produits de remplacement pour T322C225J050AT
3 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
