![KEMET T491B685M016AT Surface Mount Tantalum Capacitor, 6.8 µF, 16 V, 1411 [3528 Metric], ± 20%, 2.5 ohm, B](https://canada.newark.com/productimages/standard/en_US/57K1618-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 2000 | 0,372 $ | 744,00 $ |
| Total Prix | 744,00 $ | ||
| Quantité | Prix |
|---|---|
| 2000+ | 0,372 $ |
| Quantité | Prix |
|---|---|
| 2000+ | 0,283 $ |
| 5000+ | 0,269 $ |
| 10000+ | 0,238 $ |
| 20000+ | 0,216 $ |
| 30000+ | 0,201 $ |
| 50000+ | 0,185 $ |
Informations produit
Aperçu du produit
T491B685M016AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 6.8µF capacitance and ±20% capacitance tolerance
- B case size
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Spécifications techniques
6.8µF
1411 [3528 Metric]
2.5ohm
-
3.5mm
1.9mm
-55°C
-
16V
± 20%
B
184mA
2.8mm
T491 Series
85°C
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
