Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 3 373,530 $ |
Informations produit
Aperçu du produit
N6752A is a high-performance, autoranging DC power module that offers speed and accuracy for test optimization. This 100W high-performance, autoranging DC power module that provides low noise, high accuracy and programming speeds that are up to 10 to 50 times faster than other programmable power supplies. Optional high-speed test extension offers an oscilloscope-like digitizer that increases measurement accuracy when viewing high-speed transient or pulse events within the device-under-test (DUT). This module is used in both the small, multiple output 1U high N6700 low-profile modular power system (for ATE systems) and the multiple output N6705 DC power analyzer (for bench testing). GPIB, LAN, USB, and LXI compliance are standard.
- Output ratings are 50V voltage, 10A current, 100W power
- Programming accuracy (at 23°C ±5°C) is 0.06% + 19mV voltage, 0.1% + 20mA current
- 4.5mV/0.35mV ripple and noise (p-p/rms)
Spécifications techniques
1Outputs
Programmable
50V
Rack Mount
N6700 Series
100W
0V
10A
Keysight Technologies N6700 Series Modular Power System
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit