Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantLABFACILITY
Réf. FabricantMB-ISK-S10-150-MP-ICopie
Délai d’approvisionnement standard du fabricant15 semaines
Code Commande53X3222
Votre numéro de pièce
2 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 42,750 $ |
| 10+ | 38,480 $ |
| 25+ | 37,450 $ |
| 50+ | 35,490 $ |
| 100+ | 33,310 $ |
| 250+ | 29,850 $ |
| 500+ | 26,530 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
42,75 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantLABFACILITY
Réf. FabricantMB-ISK-S10-150-MP-ICopie
Délai d’approvisionnement standard du fabricant15 semaines
Code Commande53X3222
Fiche technique
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
MB-ISK-S10-150-MP-I is an IEC mineral insulated thermocouple with miniature plug. 310 stainless steel provides good corrosion & and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- 1mm probe diameter, 150mm length
- Flexible mineral insulated probe with 310 stainless steel sheath construction
- Highly flexible, sheath can be bent/formed to suit many application and process
- Insulated hot junction
- Probe temperature range from -40°C up to +750°C
- Miniature flat pin plug termination, color coded green in accordance to IEC
- Conforms IEC specification
- Sensor type is Type ‘K’ (nickel chromium/nickel aluminum) to ANSI
- Single element, junction insulated from sheath (offer protection against spurious electrical signal)
Spécifications techniques
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.039"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
150mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit