Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantLABFACILITY
Réf. FabricantMD-ISK-I30-1000-P5-ANSICopie
Délai d’approvisionnement standard du fabricant16 semaines
Code Commande61AK4135
Egalement appeléXF-1931-FAR
Votre numéro de pièce
3 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 43,220 $ |
| 5+ | 40,280 $ |
| 10+ | 38,560 $ |
| 25+ | 36,600 $ |
| 50+ | 34,150 $ |
| 100+ | 32,190 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
43,22 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantLABFACILITY
Réf. FabricantMD-ISK-I30-1000-P5-ANSICopie
Délai d’approvisionnement standard du fabricant16 semaines
Code Commande61AK4135
Egalement appeléXF-1931-FAR
Fiche technique
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialInconel 600
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial3.3ft
Probe Length - Metric1m
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
MD-ISK-I30-1000-P5-ANSI is an ANSI mineral insulated thermocouple with threaded pot. Flexible mineral insulated probe with Inconel® Alloy 600 sheath with M8 x 1.0mm fine pitch threaded pot seal & tails. Inconel® Alloy 600 provides excellent oxidation resistance to 1100°C (not suitable for Sulphur bearing atmospheres above 550°C). Typical applications include heat treatment processes, annealing furnaces, chemical reactors, man -made fiber and synthetic material production, steam boilers and paper industry.
- Mineral insulated type K thermocouple
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, probe temperature range from -40°C to +1100°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Termination is 3.938inch PFA twin twisted 7/0.2mm tails, color coded in accordance with ANSI MC96.1
- Sensor type is type K(nickel chromium/nickel aluminum) to ANSI MC96.1
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Pot seal rating is 200°C
- 0.1182inch probe diameter, 39.370inch probe length
- Yellow positive tail wire and red negative tail wire
Spécifications techniques
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.94"
Probe Length - Imperial
3.3ft
Probe Diameter - Imperial
0.12"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Inconel 600
Lead Length - Metric
100mm
Probe Length - Metric
1m
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
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
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit