Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantLABFACILITY
Réf. FabricantXF-1081-FARCopie
Délai d’approvisionnement standard du fabricant15 semaines
Code Commande28AC5817
Votre numéro de pièce
1 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 73,490 $ |
| 10+ | 66,170 $ |
| 25+ | 64,390 $ |
| 50+ | 61,030 $ |
| 100+ | 57,270 $ |
| 250+ | 51,320 $ |
| 500+ | 45,620 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
73,49 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantLABFACILITY
Réf. FabricantXF-1081-FARCopie
Délai d’approvisionnement standard du fabricant15 semaines
Code Commande28AC5817
Fiche technique
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max1100°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
XF-1081-FAR is an IEC duplex Type ‘K’ thermocouple with two independent measuring junctions inside tip of probe. This allows one probe to be connected to two measurement or control devices, alternatively, one sensor may be used as a primary and the other as a backup, eliminating the need to remove and replace the probe if one of the sensors should fail.
- Dual element mineral insulated Type ‘K’ Thermocouple
- 3.0mm probe diameter
- 150mm probe length
- 310SS sheath
- Green color jacket and Green/White +pos/-neg tails(2 pairs)
- Mineral Insulated construction suitable for high pressure/vacuum/vibration applications
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junctions (x2), plain pot seal (200°C) and Probe temperature range from -40°C up to +1100°C
- 1m (4 core) 7/0.2mm PFA PTFE® insulated cable and tails
- Conforms to IEC 584 specification
Spécifications techniques
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
40"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.118"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Sensing Temperature Max
1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
150mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Documents techniques (4)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit