Imprimer la page
55-1600
Loudspeaker, Cone, Polypropylene, 6-1/2", 45W/60W RMS/Peak, 4ohm, 45Hz-4kHz
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantMCM AUDIO SELECT
Réf. Fabricant55-1600Copie
Code Commande36C6728
Fiche technique
Transducer FunctionSpeaker
Power Rating RMS45W
Driver TypeWoofer
External Diameter - Metric165mm
Impedance8ohm
Sensitivity (dB)89dB
Power Rating Nom45W
Resonant Frequency45Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
Frequency Response Min45Hz
Frequency Response Max4kHz
Speaker MountingPanel Mount
Power Rating Max60W
Product Range-
External Depth - Metric76mm
SVHCNo SVHC (15-Jan-2019)
Aperçu du produit
6 1/2” Polypropylene Cone Woofer Considered one of our most popular general purpose replacement drivers, this woofer offers very good power handling and low frequency response for its size.
- Polypropylene cone
- Foam surround
- Stamped steel basket
- 1” voice coil
- 17. 7oz. magnet :
- Power Capacity: 45W/60W RMS/peak
- Sensitivity: 89dB (W/M)
- Impedance: 4ohm
- Re: 3. 5ohm
- Le: 0. 31mH
- Frequency response: 45Hz~4KHz
- Fs: 45Hz
- Qts: 0. 41
- Qes: 0. 50
- Qms: 2. 15
- Vas: 26. 70 (liters)
- Xmax: 2. 5mm Dimensions:
- Overall frame diameter: 6. 50”
- Required cutout: 5. 83”
- Mounting depth: 2. 99
Spécifications techniques
Transducer Function
Speaker
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
45W
Sound Pressure Level (SPL)
89dB
Frequency Response Min
45Hz
Speaker Mounting
Panel Mount
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Power Rating RMS
45W
External Diameter - Metric
165mm
Sensitivity (dB)
89dB
Resonant Frequency
45Hz
Speaker Shape
Round
Frequency Response Max
4kHz
Power Rating Max
60W
External Depth - Metric
76mm
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit