Imprimer la page
55-5740
6.5" Poly Cone Woofer with Rubber Surround
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantMCM AUDIO SELECT
Réf. Fabricant55-5740Copie
Code Commande95Y2946
Fiche technique
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS60W
External Diameter - Metric166.5mm
Impedance8ohm
Power Rating Nom60W
Sensitivity (dB)86.4dB
Resonant Frequency72.7Hz
Sound Pressure Level (SPL)86.4dB
Speaker ShapeRound
Frequency Response Min73Hz
Frequency Response Max3kHz
Speaker MountingPanel Mount
Product Range-
External Depth - Metric75mm
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
This 6" PP driver is an ideal replacement for drivers that have foam surrounds that are dry-rotted. This driver is also ideal in a DIY application where you can design your own enclosure and crossover.
- Overall Diameter: 6.56"
- Mounting Depth: 2.95"
Spécifications techniques
Transducer Function
Woofer
Power Rating RMS
60W
Impedance
8ohm
Sensitivity (dB)
86.4dB
Sound Pressure Level (SPL)
86.4dB
Frequency Response Min
73Hz
Speaker Mounting
Panel Mount
External Depth - Metric
75mm
Driver Type
Woofer
External Diameter - Metric
166.5mm
Power Rating Nom
60W
Resonant Frequency
72.7Hz
Speaker Shape
Round
Frequency Response Max
3kHz
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit