| Quantité | Prix |
|---|---|
| 1+ | 11 725,000 $ |
Informations produit
Aperçu du produit
BK-30091 is a MOM3 handheld micro-ohmmeter. The MOM3 is a handheld, high-current micro-ohmmeter designed with ease of use, versatility and safety in mind. Being rugged, lightweight and handheld makes the MOM3 very suitable for fieldwork. Using the included carrying strap it can be brought with confidence even to the hard to reach test objects. Its strong rubber body makes it extra durable should it accidentally be dropped. It is designed to enable a full day's work of testing without recharging the battery. It can store more than 2000 test values, and transfer test data via USB-C to a PC. The MOM3 uses two ultra-capacitors to generate the current output. Due to the low internal resistance, ultracapacitors are capable of instantaneous delivery of very high currents, in MOM3 up to 300A up to 2m. With ample energy stored in the ultracapacitors, it is possible to make multiple tests in very rapid sequence.
- Test current up to 300А
- Battery operated
- Auto range from 0.1μohm to 3000mohm
- IP54 rated
- Complies with IEEE and IEC standards
- Operating temperature range from -20°C to + 50°C (-4°F to + 122°F)
- Lightweight - 1.15kg
Contenu
Handheld micro-ohmmeter, Test cables, Soft carrying case, Charger and carrying strap.
Spécifications techniques
-
0.1µohm
-
108mm
1.15kg
No SVHC (12-Jan-2017)
0.1µohm to 3ohm
300A
230mm
98.5mm
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit