| Quantité | Prix |
|---|---|
| 162+ | 6,480 $ |
Informations produit
Aperçu du produit
The PIC16C63A-04/SO is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size and 22 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 6V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Power-on reset (POR)
- Brown-out reset (BOR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- Watchdog timer (WDT)
- One 8-bit timer
- Two 16-bit timer
- 2x CCP (Capture/Compare/PWM)
- Power-saving sleep mode
- Interrupt capability
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Spécifications techniques
PIC16C6xx
4MHz
4MHz
28Pins
SOIC
I2C, SPI, USART
192Byte
-
5.5V
70°C
PIC16
-
No SVHC (04-Feb-2026)
PIC16 Family PIC16C6x Series Microcontrollers
PIC16
7KB
SOIC
22I/O's
I2C, SPI, USART
-
4V
0°C
Surface Mount
PIC16C6x
MSL 1 - Unlimited
Documents techniques (3)
Produits de remplacement pour PIC16C63A-04/SO
1 produit trouvé
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit