
| Quantité | Prix |
|---|---|
| 70+ | 13,000 $ |
Informations produit
Aperçu du produit
The PIC18C452-I/P is a PIC18 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS one-time programmable(OTP) based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 1536bytes of data memory size and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2.5 to 5.5V.
- C compiler optimized architecture/instruction set
- Priority levels for interrupts
- 8 x 8 Single cycle hardware multiplier
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- One 8-bit digital timer
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- In circuit serial programming (ICSP™)
- Programmable brown-out reset (BOR)
- Programmable low voltage detection (LVD)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Spécifications techniques
PIC18 Family PIC18Cxx2 Series Microcontrollers
PIC18
32KB
DIP
34I/O's
AUSART, I2C, PSP, SPI
8Channels
10Bit
PIC18Cx
-40°C
Through Hole
No SVHC (04-Feb-2026)
40MHz
40MHz
40Pins
DIP
AUSART, I2C, PSP, SPI
1.5KB
PIC18
4.2V
5.5V
85°C
-
Documents techniques (3)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
