Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,538 $ |
| 10+ | 0,318 $ |
| 25+ | 0,268 $ |
| 50+ | 0,219 $ |
| 100+ | 0,176 $ |
| 500+ | 0,149 $ |
| 1000+ | 0,135 $ |
| 2500+ | 0,115 $ |
Informations produit
Produits de remplacement pour MCKNP03UJ0121B00
3 produit(s) trouvé(s)
Aperçu du produit
The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
- Non-inductive type
- Excellent flame resistance
- 70°C Ambient temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Spécifications techniques
120ohm
3W
Axial Leaded
Wirewound
Flame Proof
13.5mm
-
-
MCKNP Series
± 5%
500V
± 300ppm/°C
5.5mm
-
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit