| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,920 $ | 0,92 $ |
| Total Prix | 0,92 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,920 $ |
| 50+ | 0,582 $ |
| 100+ | 0,505 $ |
| 250+ | 0,470 $ |
| 500+ | 0,446 $ |
| 1000+ | 0,432 $ |
| 2500+ | 0,424 $ |
| 5000+ | 0,416 $ |
Informations produit
Aperçu du produit
74LVC3G14DP,125 is a triple inverting Schmitt trigger with 5V tolerant input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. Schmitt trigger action at the inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It is used in applications such as wave and pulse shaper for highly noisy environment, astable multivibrator, monostable multivibrator.
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant input/output for interfacing with 5V logic, high noise immunity
- CMOS low power consumption, latch-up performance exceeds 250mA
- Direct interface with TTL levels, unlimited rise and fall times
- Input leakage current is ±0.1μA typ at (VI=5.5V or GND;VCC = 0V to 5.5V, -40°C to +85°C)
- Supply current is 0.1μA typ at (VI=5.5V or GND;IO = 0A;VCC = 1.65V to 5.5V, -40°C to +85°C)
- Input capacitance is 3.5pF typ at (VCC = 3.3V;VI= GND to VCC, -40°C to +85°C)
- Propagation delay is 4.2ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP8 package
Spécifications techniques
Inverter
1Inputs
TSSOP
74LVC3G14
1.65V
With Schmitt Trigger Input
-40°C
-
No SVHC (25-Jun-2025)
Triple
8Pins
TSSOP
74LVC
5.5V
-
125°C
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit