| Quantité | Prix |
|---|---|
| 1+ | 61,560 $ |
Informations produit
Aperçu du produit
NEVB-NPS7601UL is a NPS7601 evaluation board. This evaluation PCB helps engineers test device performance in different applications. The board provides access to multiple power inputs and probe points for measurement and analysis. It also includes an NMOS transistor at the output to simulate and evaluate short-circuit conditions. The NPS7601 is a low-loss integrated load switch with built-in reverse current blocking. It includes an internal pass FET, short-circuit protection, and thermal shutdown. These features enable efficient power distribution in low-voltage systems and protect downstream components. The device supports a continuous output current of 1.5A and operates with input voltages from 1.5V to 5.5V.
- One supply input (VIN1)
- One optional USB-C supply input for VIN1
- Access to all device pins
- Use case selection by means of jumpers
- Short-circuit testing
Spécifications techniques
Nexperia
Power Management - Load Switch
Evaluation Board NPS7601UP
No SVHC (25-Jun-2025)
NPS7601UP
Load Switch
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit