| Quantité | Prix |
|---|---|
| 200+ | 195,700 $ |
Informations produit
Aperçu du produit
The MPC565MZP56 is a 32-bit Microcontroller a member of the MPC500 family of microprocessors that implements the power architecture instruction standard architecture. The MPC565 is integrated with a floating point unit, an advanced peripheral set and 1MB of flash memory on a single chip. The device incorporates 36kB internal RAM, 40-channel 10-bit A/D converter, Three TouCAN modules (TouCAN A, TouCAN B, TouCAN C) and 56 general-purpose I/O pins.
- An MPC500 core with a floating point unit (FPU) and a burst buffer controller (BBC)
- Unified system integration unit (USIU)
- Flexible memory controller
- Enhanced interrupt controller
- 3 Time processor units (TPU3)
- 22 Timer channel modular I/O system (MIOS14)
- 2 Enhanced queued analog to digital converters (QADC64E A, QADC64E B)
- 2 Queued serial multi-channel modules (QSMCM A, QSMCM B)
- Queued serial peripheral interface (QSPI)
- 2 Serial controller interfaces (SCI/UART)
- J1850 (DLCMD2) communications module
- Nexus debug port (class 3) - IEEE-ISTO 5001-1999
- JTAG and background debug mode (BDM)
- 40MHz Operation (56MHz operation is optional)
Applications
Automotive, Automation & Process Control
Spécifications techniques
MPC5 Family MPC56xx Series Microcontrollers
32 bit
32bit
56MHz
388Pins
BGA
QSPI, UART
36KB
10Bit
MPC5
2.7V
85°C
AEC-Q100
Lead
Power Architecture
32bit
56MHz
1MB
BGA
56I/O's
QSPI, UART
40Channels
2.5V
MPC56xx
-40°C
Surface Mount
MSL 3 - 168 hours
Documents techniques (3)
Produits de remplacement pour MPC565MZP56
2 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit