| Quantité | Prix |
|---|---|
| 1+ | 640,030 $ |
Informations produit
Aperçu du produit
RHXL5SD is a low cost, high performance handheld temperature and humidity meter with SD card data logging capability. It offers a four variable display to show the temperature and humidity form a handheld probe and a separate K type thermocouple connected via a standard SMP type miniature connector to the T2 input along with a real time clock. High and Lo alarms can be set to T1, T2, and RH inputs. The temperature/humidity probe uses a semiconductor and polymer capacitive sensor. Because the RHXL5SD is microprocessor-based, it can make full use of the portability, reliability, and large storage capacities that SD memory cards offer. Measurements can be made automatically at any sampling rate between 5 seconds and 1 hour, or manually.
- Measures and records single thermocouple K type with 1 meter remote temp and RH sensor probe
- Applying to duct measurements or harsh environment
- Quick response and high accuracy single input thermocouple and extend TRH probe
- Relative function to compare the reference temperature per second
- Backlight function for working in dark area
- Hold function: freeze current readings on LCD
- Maximum/minimum/average: record since powered on
- Auto power off: save power energy when not used
- Temperature unit: switchable
- Display T1 (K), T2 (remote TRH), T1-T2, T1 REL, T2 REL with time and date
Spécifications techniques
Temperature & Humidity
Humidity, Temperature
SD Card
-
-
-
LCD
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit